Part Details for PTC10MV10-104A1010-P10-STEPPED by Amphenol Piher
Overview of PTC10MV10-104A1010-P10-STEPPED by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67S580FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=1.6 | |
TB67S581FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5 | |
TB67S539FTG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=2/Clock Interface |
Price & Stock for PTC10MV10-104A1010-P10-STEPPED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4568
|
Newark | Trimmer, 100K, 0.33W, 1Turn, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Ptc-10 Series, Power Rating:330Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PTC10MV10-104A1010-P10-STEPPED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6900 / $1.1900 | Buy Now |