Part Details for PTC10MV10-203A2020 by Amphenol Corporation
Overview of PTC10MV10-203A2020 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10MV10-203A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTC10MV10-203A2020
|
Avnet Americas | Resistor Cermet Trimmer Top Adjustment 20K Ohm 20% 1/3W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PTC10MV10-203A2020) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6349 / $0.9265 | Buy Now |
DISTI #
531-PTC10MV10203A202
|
Mouser Electronics | Trimmer Resistors - Through Hole 10 mm - ceramic potentiometer tht RoHS: Compliant | 513 |
|
$0.6720 / $1.2700 | Buy Now |
DISTI #
PTC10MV10-203A2020
|
Avnet Americas | Resistor Cermet Trimmer Top Adjustment 20K Ohm 20% 1/3W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PTC10MV10-203A2020) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6349 / $0.9265 | Buy Now |