Part Details for PTC10MV10-503A2020-E by Amphenol Piher
Overview of PTC10MV10-503A2020-E by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10MV10-503A2020-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6812
|
Newark | 10Mm Cermet Potentiometer |Amphenol Piher Sensors And Controls PTC10MV10-503A2020-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 / $1.3000 | Buy Now |
|
Onlinecomponents.com | 10mm Cermet Potentiometer - Through Hole - Vertical Adjust - 50K Ohm - Logarithmic Taper - 0.33W - 20% Bulk -40° to +90°C - long life RoHS: Compliant | 0 |
|
$0.6340 / $1.7350 | Buy Now |