Part Details for PTC15NV02-503A2020 by Amphenol Corporation
Overview of PTC15NV02-503A2020 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC15NV02-503A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTC15NV02-503A2020
|
Avnet Americas | Resistor Cermet Trimmer Top Adjustment 50K Ohm 20% 1/2W 1 Turn PC Pin Through Hole Box - Bulk (Alt: PTC15NV02-503A2020) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Bulk | 0 |
|
$1.1077 / $1.5203 | Buy Now |
DISTI #
531-PTC15NV02503A202
|
Mouser Electronics | Trimmer Resistors - Through Hole 15 mm - ceramic potentiometer tht RoHS: Compliant | 2269 |
|
$1.0600 / $2.0200 | Buy Now |
Part Details for PTC15NV02-503A2020
PTC15NV02-503A2020 CAD Models
PTC15NV02-503A2020 Part Data Attributes
|
PTC15NV02-503A2020
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTC15NV02-503A2020
Amphenol Corporation
Potentiometer, Cermet, 0.5W, 50000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 15 mm | |
Package Style | PCB Mount | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 250 V |