Part Details for PTC15NV15-504A1010-P10 by Amphenol Piher
Overview of PTC15NV15-504A1010-P10 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC15NV15-504A1010-P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Cermet - 500K Ohm ±10% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads - 10 detents |
36 Partner Stock |
|
$0.8170 / $0.9650 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Cermet - 500K Ohm ±10% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads - 10 detents |
36 Partner Stock |
|
$0.8170 / $0.9650 | Buy Now |