Part Details for PTC15NV18-102A2020 by Amphenol Piher
Overview of PTC15NV18-102A2020 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC15NV18-102A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1032
|
Newark | Ptc15Nv18-102A2020 |Amphenol Piher Sensors And Controls PTC15NV18-102A2020 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
1993-PTC15NV18-102A2020-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
708 In Stock |
|
$1.0798 / $2.0200 | Buy Now |