Part Details for PTCCL05H131FTE by Vishay Intertechnologies
Overview of PTCCL05H131FTE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCCL05H131FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-PTCCL05H131FTE
|
Mouser Electronics | PTC Thermistors PTC CP LDD 5D00 A130 145 140 T e3 | 0 |
|
$0.5010 / $0.5730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.5080 | Buy Now |
DISTI #
PTCCL05H131FTE
|
Avnet Abacus | Thermistor PTC 28Ohm 20% 2-Pin Radial T/R (Alt: PTCCL05H131FTE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTCCL05H131FTE
PTCCL05H131FTE CAD Models
PTCCL05H131FTE Part Data Attributes:
|
PTCCL05H131FTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL05H131FTE
Vishay Intertechnologies
PTC Thermistor, 28ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Resistance | 28 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |