Part Details for PTCCL05H190HTE by Vishay Intertechnologies
Overview of PTCCL05H190HTE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTCCL05H190HTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2889
|
Newark | Ptc Cp Ldd 5D00 A019 265 140 T E3 |Vishay PTCCL05H190HTE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.5440 | Buy Now |
DISTI #
PTCCL05H190HTE
|
Avnet Americas | Thermistor PTC 1.2KOhm 20% 2-Pin Radial T/R - Tape and Reel (Alt: PTCCL05H190HTE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4793 / $0.6088 | Buy Now |
DISTI #
594-PTCCL05H190HTE
|
Mouser Electronics | PTC Thermistors PTC CP LDD 5D00 A019 265 140 T e3 RoHS: Compliant | 0 |
|
$0.5900 / $1.4300 | Order Now |
|
Future Electronics | NTC Thermistors, PTC CP LDD 5D00 A019 265 140 T e3 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5150 | Buy Now |
|
Future Electronics | NTC Thermistors, PTC CP LDD 5D00 A019 265 140 T e3 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4900 / $0.5150 | Buy Now |
DISTI #
PTCCL05H190HTE
|
Avnet Abacus | Thermistor PTC 1.2KOhm 20% 2-Pin Radial T/R (Alt: PTCCL05H190HTE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTCCL05H190HTE
PTCCL05H190HTE CAD Models
PTCCL05H190HTE Part Data Attributes
|
PTCCL05H190HTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL05H190HTE
Vishay Intertechnologies
PTC Thermistor, 1200ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0073 W | |
Resistance | 1200 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |