Part Details for PTCCL07H141HBE by Vishay Intertechnologies
Overview of PTCCL07H141HBE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCCL07H141HBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8819
|
Newark | Ptc Thermistor, 0-70 Deg C, Through Hole Rohs Compliant: Yes |Vishay PTCCL07H141HBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1208 |
|
$0.8270 / $1.7000 | Buy Now |
DISTI #
96F6793
|
Newark | Ptc Thermistor, Zero Power Resistance At 25°C:29Ohm, Thermistor Mounting:Through Hole, Product Range:Ptccl Series, Operating Voltage Max:265V, Applications:Overload & Over Temperature Protection, Operating Temperature Min:0°C Rohs Compliant: Yes |Vishay PTCCL07H141HBE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 | Buy Now |
DISTI #
PTCCL07H141HBE
|
Avnet Americas | Thermistor PTC 29Ohm 20% 2-Pin Radial Bulk - Tape and Reel (Alt: PTCCL07H141HBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5224 / $0.6637 | Buy Now |
DISTI #
594-2381-661-51413
|
Mouser Electronics | PTC Thermistors 29ohms 25% RoHS: Compliant | 4220 |
|
$0.5530 / $1.5700 | Buy Now |
|
Future Electronics | PTC THERMISTOR 29ohm Through Hole RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.5850 / $0.6500 | Buy Now |
|
Future Electronics | PTC THERMISTOR 29ohm Through Hole RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.5850 / $0.6500 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
DISTI #
PTCCL07H141HBE
|
TTI | PTC Thermistors 29ohms 25% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.6400 | Buy Now |
DISTI #
PTCCL07H141HBE
|
Avnet Americas | Thermistor PTC 29Ohm 20% 2-Pin Radial Bulk - Tape and Reel (Alt: PTCCL07H141HBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5224 / $0.6637 | Buy Now |
DISTI #
PTCCL07H141HBE
|
Avnet Americas | Thermistor PTC 29Ohm 20% 2-Pin Radial Bulk - Tape and Reel (Alt: PTCCL07H141HBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5224 / $0.6637 | Buy Now |
Part Details for PTCCL07H141HBE
PTCCL07H141HBE CAD Models
PTCCL07H141HBE Part Data Attributes
|
PTCCL07H141HBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL07H141HBE
Vishay Intertechnologies
PTC Thermistor, 29ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0083 W | |
Resistance | 29 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |