Part Details for PTCCL07H141HTE by Vishay Intertechnologies
Overview of PTCCL07H141HTE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCCL07H141HTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4073
|
Newark | Ptc Thermistor, 265 V, 29 Ohm, Th Rohs Compliant: Yes |Vishay PTCCL07H141HTE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1498 |
|
$0.9070 / $1.8700 | Buy Now |
DISTI #
90R0194
|
Newark | Ptc Cp Ldd 7D00 A140 265 140 T E3 Rohs Compliant: Yes |Vishay PTCCL07H141HTE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 / $0.6410 | Buy Now |
DISTI #
PTCCL07H141HTE
|
Avnet Americas | Thermistor PTC 29Ohm 20% 2-Pin Radial T/R - Tape and Reel (Alt: PTCCL07H141HTE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5751 / $0.7306 | Buy Now |
DISTI #
594-PTCCL07H141HTE
|
Mouser Electronics | PTC Thermistors PTC CP LDD 7D00 A140 265 140 T e3 RoHS: Compliant | 0 |
|
$0.6020 / $0.7090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.6090 | Buy Now |
DISTI #
PTCCL07H141HTE
|
Avnet Americas | Thermistor PTC 29Ohm 20% 2-Pin Radial T/R - Tape and Reel (Alt: PTCCL07H141HTE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5751 / $0.7306 | Buy Now |
DISTI #
PTCCL07H141HTE
|
Avnet Americas | Thermistor PTC 29Ohm 20% 2-Pin Radial T/R - Tape and Reel (Alt: PTCCL07H141HTE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5751 / $0.7306 | Buy Now |
|
ComSIT USA | PTC THERMISTOR FOR OVERLOAD PROTECTION PTC Thermistor, 29ohm, Through Hole Mount RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
PTCCL07H141HTE
|
Avnet Abacus | Thermistor PTC 29Ohm 20% 2-Pin Radial T/R (Alt: PTCCL07H141HTE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4145611
|
element14 Asia-Pacific | PTC THERMISTOR, 265 V, 29 OHM, TH RoHS: Compliant Min Qty: 1 Container: Each | 1498 |
|
$0.8073 / $1.8274 | Buy Now |
Part Details for PTCCL07H141HTE
PTCCL07H141HTE CAD Models
PTCCL07H141HTE Part Data Attributes
|
PTCCL07H141HTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL07H141HTE
Vishay Intertechnologies
PTC Thermistor, 29ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0083 W | |
Resistance | 29 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |