-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8299
|
Newark | Ptc Thermistor, Resistance (25°C):5Ohm, Product Range:2381 Series, Operating Voltage Max:30V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Thermistor Type:Ptc, Applications:Overload & Over Temperature Protection Rohs Compliant: Yes |Vishay PTCCL07H321DBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 423 |
|
$0.7970 / $1.6400 | Buy Now |
DISTI #
PTCCL07H321DBE
|
Avnet Americas | Thermistor PTC 5Ohm 20% 2-Pin Radial Bulk (Alt: PTCCL07H321DBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4838 / $0.5457 | Buy Now |
DISTI #
594-2381-661-53211
|
Mouser Electronics | PTC Thermistors 5ohms 20% RoHS: Compliant | 1429 |
|
$0.5630 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$0.5530 | Buy Now |
|
Quest Components | 67 |
|
$1.1060 / $2.2120 | Buy Now | |
DISTI #
PTCCL07H321DBE
|
Avnet Abacus | Thermistor PTC 5Ohm 20% 2-Pin Radial Bulk (Alt: PTCCL07H321DBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S801000045721
|
Chip1Stop | Thermistor PTC 5 Ohm 20% 2-Pin Radial Bulk Automotive RoHS: Compliant Container: Bulk | 1 |
|
$1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTCCL07H321DBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL07H321DBE
Vishay Intertechnologies
PTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0078 W | |
Rated Temperature | 85 °C | |
Resistance | 5 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |