Part Details for PTCCL13H451FBE by Vishay Intertechnologies
Overview of PTCCL13H451FBE by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCCL13H451FBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J9670
|
Newark | Ptc Thermistor, Zero Power Resistance At 25°C:3.8Ohm, Thermistor Mounting:Through Hole, Product Range:Ptccl Series, Operating Voltage Max:145V, Applications:Overload & Over Temperature Protection, Operating Temperature Min:0°C Rohs Compliant: Yes |Vishay PTCCL13H451FBE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
81AC9619
|
Newark | Ptc Cp Ldd 12D5 A450 145 140 B E3 |Vishay PTCCL13H451FBE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
PTCCL13H451FBE
|
Avnet Americas | Thermistor PTC 3.8Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: PTCCL13H451FBE) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6723 / $0.8541 | Buy Now |
DISTI #
594-2381-662-54512
|
Mouser Electronics | PTC Thermistors 3.8ohms 20% RoHS: Compliant | 1143 |
|
$0.7180 / $2.0300 | Buy Now |
|
Future Electronics | PTC CP LDD 12D5 A450 145 140 B E3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7050 / $0.7850 | Buy Now |
|
Future Electronics | PTC CP LDD 12D5 A450 145 140 B E3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7050 / $0.7850 | Buy Now |
DISTI #
PTCCL13H451FBE
|
TTI | PTC Thermistors 3.8ohms 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.7900 | Buy Now |
DISTI #
PTCCL13H451FBE
|
Avnet Americas | Thermistor PTC 3.8Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: PTCCL13H451FBE) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6723 / $0.8541 | Buy Now |
DISTI #
PTCCL13H451FBE
|
Avnet Abacus | Thermistor PTC 3.8Ohm 20% 2-Pin Radial Bulk (Alt: PTCCL13H451FBE) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1427527
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7054 / $0.7106 | Buy Now |
Part Details for PTCCL13H451FBE
PTCCL13H451FBE CAD Models
PTCCL13H451FBE Part Data Attributes:
|
PTCCL13H451FBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL13H451FBE
Vishay Intertechnologies
PTC Thermistor, 3.8ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 3.8 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |