-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 1.3ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2680
|
Newark | Ptc Thermistor, Zero Power Resistance At 25°C:1.3Ohm, Thermistor Mounting:Through Hole, Product Range:Ptccl Series, Operating Voltage Max:145V, Applications:Overload & Over Temperature Protection, Operating Temperature Min:0°C Rohs Compliant: Yes |Vishay PTCCL21H102FBE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.1400 | Buy Now |
DISTI #
PTCCL21H102FBE
|
Avnet Americas | Thermistor PTC 1.3Ohm 20% 2-Pin Radial Bulk - Tape and Reel (Alt: PTCCL21H102FBE) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2410 / $2.8469 | Buy Now |
DISTI #
594-2381-664-51022
|
Mouser Electronics | PTC Thermistors 1.3ohms 25% RoHS: Compliant | 584 |
|
$2.3300 / $5.0300 | Buy Now |
|
Future Electronics | PTCCL Series 1.3 Ohm 13000 mA ±20 % Radial PTC Overload Protection Thermistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$2.3000 / $2.4500 | Buy Now |
|
Future Electronics | PTCCL Series 1.3 Ohm 13000 mA ±20 % Radial PTC Overload Protection Thermistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$2.3000 / $2.4500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | PTC THERMISTOR, 1.3OHM, THROUGH HOLE MOUNT | 160 |
|
$2.8028 / $4.5450 | Buy Now |
DISTI #
PTCCL21H102FBE
|
TTI | PTC Thermistors 1.3ohms 25% pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.0200 / $2.2600 | Buy Now |
DISTI #
PTCCL21H102FBE
|
Avnet Americas | Thermistor PTC 1.3Ohm 20% 2-Pin Radial Bulk - Tape and Reel (Alt: PTCCL21H102FBE) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2410 / $2.8469 | Buy Now |
DISTI #
PTCCL21H102FBE
|
Avnet Americas | Thermistor PTC 1.3Ohm 20% 2-Pin Radial Bulk - Tape and Reel (Alt: PTCCL21H102FBE) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2410 / $2.8469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTCCL21H102FBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL21H102FBE
Vishay Intertechnologies
PTC Thermistor, 1.3ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 1.3 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |