Part Details for PTCEL13R251NTE by Vishay Intertechnologies
Overview of PTCEL13R251NTE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Medical Imaging
Price & Stock for PTCEL13R251NTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-PTCEL13R251NTE
|
Mouser Electronics | PTC Thermistors PTC ICL LDD 12D5 250R 680 135 T E3 RoHS: Compliant | 977 |
|
$1.2000 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$1.2200 | Buy Now |
Part Details for PTCEL13R251NTE
PTCEL13R251NTE CAD Models
PTCEL13R251NTE Part Data Attributes:
|
PTCEL13R251NTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCEL13R251NTE
Vishay Intertechnologies
PTC Thermistor, 150J, 250ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 150 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 13.5 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | TR | |
Reference Standard | AEC-Q200; CUL, UL | |
Resistance | 250 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 30% | |
Working Voltage | 680 V |