Part Details for PTCEL17R600MTE by Vishay Intertechnologies
Overview of PTCEL17R600MTE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Medical Imaging
Price & Stock for PTCEL17R600MTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTCEL17R600MTE
|
Avnet Americas | PTC EL LDD 16D5 60R 625 135 T E3 - Tape and Reel (Alt: PTCEL17R600MTE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2669 | Buy Now |
DISTI #
594-PTCEL17R600MTE
|
Mouser Electronics | PTC Thermistors PTC ICLLDD 16D5 60R 625 135 T E3 RoHS: Compliant | 997 |
|
$1.7300 / $3.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$1.7900 | Buy Now |
Part Details for PTCEL17R600MTE
PTCEL17R600MTE CAD Models
PTCEL17R600MTE Part Data Attributes
|
PTCEL17R600MTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCEL17R600MTE
Vishay Intertechnologies
PTC Thermistor, 240J, 60ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 440 V | |
Energy Absorbing Capacity-Max | 240 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | TR | |
Reference Standard | AEC-Q200; CUL, UL | |
Resistance | 60 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 30% | |
Working Voltage | 625 V |