Part Details for PTCEL67R102UBE by Vishay Intertechnologies
Overview of PTCEL67R102UBE by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCEL67R102UBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7541
|
Newark | Ptc Thermistor, 800Vrms, 1K, Th Rohs Compliant: Yes |Vishay PTCEL67R102UBE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9400 / $3.8900 | Buy Now |
DISTI #
PTCEL67R102UBE
|
Avnet Americas | PTC EL LDD 16D5 1K0 1200 160 B E3 - Bulk (Alt: PTCEL67R102UBE) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1943 | Buy Now |
DISTI #
594-PTCEL67R102UBE
|
Mouser Electronics | PTC Thermistors PTC EL LDD 16D5 1K0 1200 160 B E3 RoHS: Compliant | 886 |
|
$2.0600 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$1.7300 | Buy Now |
DISTI #
PTCEL67R102UBE
|
TTI | PTC Thermistors PTC EL LDD 16D5 1K0 1200 160 B E3 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 150 In Stock |
|
$2.0200 / $2.2500 | Buy Now |
DISTI #
PTCEL67R102UBE
|
Avnet Americas | PTC EL LDD 16D5 1K0 1200 160 B E3 - Bulk (Alt: PTCEL67R102UBE) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1943 | Buy Now |
DISTI #
4380668
|
element14 Asia-Pacific | PTC THERMISTOR, 800VRMS, 1K, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8441 / $4.4036 | Buy Now |
DISTI #
4380668
|
Farnell | PTC THERMISTOR, 800VRMS, 1K, TH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$1.3489 / $7.0319 | Buy Now |
Part Details for PTCEL67R102UBE
PTCEL67R102UBE CAD Models
PTCEL67R102UBE Part Data Attributes:
|
PTCEL67R102UBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCEL67R102UBE
Vishay Intertechnologies
Fixed Resistor, 300J, 1000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 800 V | |
Energy Absorbing Capacity-Max | 300 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 30% | |
Working Voltage | 1200 V |