Part Details for PTCEL67R501TBE by Vishay Beyschlag
Overview of PTCEL67R501TBE by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCEL67R501TBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-PTCEL67R501TBE-ND
|
DigiKey | ICL 500 OHM 30% 16.51MM Min Qty: 1 Lead time: 16 Weeks Container: Strip |
1000 In Stock |
|
$1.5579 / $3.7400 | Buy Now |