Part Details for PTCSGM3T141DBE by Vishay Intertechnologies
Overview of PTCSGM3T141DBE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTCSGM3T141DBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTCSGM3T141DBE
|
Avnet Abacus | Thermistor PTC 100Ohm (Alt: PTCSGM3T141DBE) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTCSGM3T141DBE
PTCSGM3T141DBE CAD Models
PTCSGM3T141DBE Part Data Attributes
|
PTCSGM3T141DBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCSGM3T141DBE
Vishay Intertechnologies
PTC Thermistor, 100ohm, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RESISTANCE MAX IS 100 OHMS AT 25 DEG CEL | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | SPECIAL PACKAGE | |
Resistance | 100 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |