Part Details for PTCSL03T131DT1E by Vishay Intertechnologies
Overview of PTCSL03T131DT1E by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCSL03T131DT1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9525
|
Newark | Ptc Ss Ldd 3D00 130C 030 1E T E3 |Vishay PTCSL03T131DT1E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4050 | Buy Now |
DISTI #
PTCSL03T131DT1E
|
Avnet Americas | PTC Thermistor 20Ohm to 120Ohm 130?C Mini Radial Leaded for Over-Temperature Protection T/R (Alt: PTCSL03T131DT1E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3375 / $0.3807 | Buy Now |
DISTI #
594-PTCSL03T131DT1E
|
Mouser Electronics | PTC Thermistors PTC 130Deg C Temp RoHS: Compliant | 3936 |
|
$0.3810 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.3860 | Buy Now |
DISTI #
PTCSL03T131DT1E
|
TTI | PTC Thermistors PTC 130Deg C Temp RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.4080 | Buy Now |
Part Details for PTCSL03T131DT1E
PTCSL03T131DT1E CAD Models
PTCSL03T131DT1E Part Data Attributes
|
PTCSL03T131DT1E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCSL03T131DT1E
Vishay Intertechnologies
PTC Thermistor, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | 20-120 OHMS AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for PTCSL03T131DT1E
This table gives cross-reference parts and alternative options found for PTCSL03T131DT1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTCSL03T131DT1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTCSL03T131DB1E | PTC Thermistor, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | PTCSL03T131DT1E vs PTCSL03T131DB1E |