Part Details for PTCSL20T121DBE by Vishay Dale
Overview of PTCSL20T121DBE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCSL20T121DBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71180502
|
RS | NTC Thermistors, PTC SS LDD 20MM 120C 030 110 B e3 | Vishay Dale PTCSL20T121DBE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9100 | RFQ |
Part Details for PTCSL20T121DBE
PTCSL20T121DBE CAD Models
PTCSL20T121DBE Part Data Attributes
|
PTCSL20T121DBE
Vishay Dale
Buy Now
|
Compare Parts:
PTCSL20T121DBE
Vishay Dale
Thermistors - PTC 120 OHM 50%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |