Part Details for PTCSL20T131DBE by Vishay Intertechnologies
Overview of PTCSL20T131DBE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTCSL20T131DBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTCSL20T131DBE
|
Avnet Abacus | Thermistor PTC 100Ohm 2-Pin Radial (Alt: PTCSL20T131DBE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTCSL20T131DBE
PTCSL20T131DBE CAD Models
PTCSL20T131DBE Part Data Attributes
|
PTCSL20T131DBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCSL20T131DBE
Vishay Intertechnologies
PTC Thermistor, 100ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 100 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for PTCSL20T131DBE
This table gives cross-reference parts and alternative options found for PTCSL20T131DBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTCSL20T131DBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTCSL03T131DB1E | PTC Thermistor, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | PTCSL20T131DBE vs PTCSL03T131DB1E |
PTCSL20T131DBE | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PTCSL20T131DBE vs PTCSL20T131DBE |