There are no models available for this part yet.
Overview of PTCTZ3MR350MTT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTCTZ3MR350MTT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-PTCTZ3MR350MTT
|
Mouser Electronics | PTC Thermistors PTC SMD 35ohm 15/-20% RoHS: Compliant | 0 |
|
$0.7550 / $0.7730 | Order Now | |
DISTI #
PTCTZ3MR350MTT
|
TTI | PTC Thermistors PTC SMD 35ohm 15/-20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
Buy Now | ||
DISTI #
PTCTZ3MR350MTT
|
Avnet Abacus | Thermistor PTC 35 Ohm -20% to 15% 2-Pin CSMD T/R (Alt: PTCTZ3MR350MTT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |