Part Details for PTCTZ3NR100GTE by Vishay BCcomponents
Overview of PTCTZ3NR100GTE by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCTZ3NR100GTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.9933 / $2.4080 | Buy Now |
Part Details for PTCTZ3NR100GTE
PTCTZ3NR100GTE CAD Models
PTCTZ3NR100GTE Part Data Attributes
|
PTCTZ3NR100GTE
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
PTCTZ3NR100GTE
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, PTC, 10 ohm, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | END | |
Terminal Shape | GULL WING | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |