PTCTZ3NR100GTT
Vishay Intertechnologies
Description: PTC Thermistor, 10ohm, Surface Mount,

Overview of PTCTZ3NR100GTT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

Price & Stock for PTCTZ3NR100GTT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PTCTZ3NR100GTT
Avnet Americas Thermistor PTC Overload Protection 10Ohm ±20% SMD 2-Pin T/R - Tape and Reel (Alt: PTCTZ3NR100GTT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 594-PTCTZ3NR100GTT
Mouser Electronics PTC Thermistors PTC SMD 10ohm 20% RoHS: Compliant 0
  • 1,500 $0.7880
  • 3,000 $0.7880
  • 9,000 $0.7550
$0.7550 / $0.7880 Order Now
DISTI # PTCTZ3NR100GTT
Avnet Abacus Thermistor PTC Overload Protection 10Ohm �20% SMD 2-Pin T/R (Alt: PTCTZ3NR100GTT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803606567526
Chip1Stop PTC thermistor RoHS: Compliant 1500
  • 1,500 $0.8880
$0.8880 Buy Now

CAD Models for PTCTZ3NR100GTT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTCTZ3NR100GTT by Vishay Intertechnologies

PTCTZ3NR100GTT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Height
3.45 mm
Package Length
10 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
10 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Thermistor Application
OVERLOAD PROTECTION
Tolerance
20%
Working Voltage
245 V
Want to compare parts?
  1. PTCTZ3NR100GTT
    Vishay Intertechnologies
    PTC Thermistor, 10ohm, Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTCTZ3NR100GTT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTCTZ3NR100GTT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTCTZ3NR100GTT would you like to use for your alert(s)?
  • Please alert me when PTCTZ3NR100GTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTCTZ3NR100GTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTCTZ3NR100GTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTCTZ3NR100GTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTCTZ3NR100GTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTCTZ3NR100GTT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: