Part Details for PTD6 by Weller Hand Tools GmbH
Overview of PTD6 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F2537
|
Newark | Soldering Tip, Screw Driver, 3/16", Tip/Nozzle Width:0.19", Tip/Nozzle Style:Screwdriver, For Use With:Weller Tc201 Series Soldering Irons, Product Range:Pt Series Rohs Compliant: Yes |Weller PTD6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$4.6000 | Buy Now |
DISTI #
V99:2348_16546414
|
Arrow Electronics | .187In X .62In Pt Series Screwdriver Tip For TC201 Series Iron Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1609 | Americas - 4 |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | Soldering Chisel Tip |
20 In Stock |
|
$4.1500 / $4.3700 | Buy Now |
|
Master Electronics | Soldering Chisel Tip |
20 In Stock |
|
$4.1500 / $4.3700 | Buy Now |