There are no models available for this part yet.
Overview of PTD901-2015K-A203 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2034-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2034-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2033-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for PTD901-2015K-A203 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC5312
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTD901-2015K-A203 RoHS: Not Compliant Min Qty: 972 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.2100 | Buy Now | |
DISTI #
118-PTD901-2015K-A203-ND
|
DigiKey | POT 20K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
857 In Stock |
|
$0.9991 / $2.2700 | Buy Now | |
DISTI #
PTD901-2015K-A203
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Audio, 25 mW, ? 20% - Trays (Alt: PTD901-2015K-A203) RoHS: Compliant Min Qty: 972 Package Multiple: 162 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.8575 / $0.9741 | Buy Now | |
DISTI #
652-PTD901-2015KA203
|
Mouser Electronics | Potentiometers PANEL CONTROL - 9MM-ST-CARBON RoHS: Compliant | 497 |
|
$0.8240 / $1.5300 | Buy Now | |
Onlinecomponents.com | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Audio, 25 mW, ± 20% RoHS: Compliant |
785 In Stock |
|
$0.8050 / $1.5060 | Buy Now | ||
DISTI #
58773299
|
Verical | Res Carbon Film POT 20K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2130 | Americas - 775 |
|
$1.1232 / $1.9630 | Buy Now | |
Master Electronics | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Audio, 25 mW, ± 20% RoHS: Compliant |
785 In Stock |
|
$0.8050 / $1.5060 | Buy Now |
CAD Models for PTD901-2015K-A203 by Bourns Inc
Part Data Attributes for PTD901-2015K-A203 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Panel Mount, 3728
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
11.3 mm
|
Package Length
|
9.5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
7.05 mm
|
Rated Power Dissipation (P)
|
0.025 W
|
Resistance Law
|
AUDIO
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CARBON
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|
Working Voltage
|
20 V
|