Part Details for PTD901-2015K-B502 by Bourns Inc
Overview of PTD901-2015K-B502 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTD901-2015K-B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9714
|
Newark | Res, carbon,5Kohms,50Wvdc,20+/-% Tol,3037-Case |Bourns PTD901-2015K-B502 Min Qty: 972 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.2100 | Buy Now |
DISTI #
PTD901-2015K-B502-ND
|
DigiKey | POT 5K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1251 In Stock |
|
$0.8575 / $1.6100 | Buy Now |
DISTI #
PTD901-2015K-B502
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTD901-2015K-B502) RoHS: Compliant Min Qty: 972 Package Multiple: 162 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8575 / $0.9741 | Buy Now |
DISTI #
652-PTD901-2015KB502
|
Mouser Electronics | Potentiometers 5K LINEAR RoHS: Compliant | 441 |
|
$0.9800 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
324 In Stock |
|
$0.8760 / $1.0910 | Buy Now |
DISTI #
PTD901-2015K-B502
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTD901-2015K-B502) RoHS: Compliant Min Qty: 972 Package Multiple: 162 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8575 / $0.9741 | Buy Now |
DISTI #
PTD901-2015K-B502
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Linear, 50 mW, � 20% (Alt: PTD901-2015K-B502) RoHS: Compliant Min Qty: 972 Package Multiple: 162 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
324 In Stock |
|
$0.8760 / $1.0910 | Buy Now |
Part Details for PTD901-2015K-B502
PTD901-2015K-B502 CAD Models
PTD901-2015K-B502 Part Data Attributes:
|
PTD901-2015K-B502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTD901-2015K-B502
Bourns Inc
Potentiometer, Carbon Film, 0.05W, 5000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3728, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 7.05 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 20 V |
Alternate Parts for PTD901-2015K-B502
This table gives cross-reference parts and alternative options found for PTD901-2015K-B502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTD901-2015K-B502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P091P-FD30BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD901-2015K-B502 vs P091P-FD30BR5K |
P091P-FC35BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD901-2015K-B502 vs P091P-FC35BR5K |
P091N-EC15BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD901-2015K-B502 vs P091N-EC15BR5K |
P091P-FD25BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD901-2015K-B502 vs P091P-FD25BR5K |
P091P-FD30BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD901-2015K-B502 vs P091P-FD30BR5K |
PTV09A-2025F-B502 | Potentiometer, Carbon Film, 0.05W, 5000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3927, ROHS COMPLIANT | Bourns Inc | PTD901-2015K-B502 vs PTV09A-2025F-B502 |
P091N-FD30BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD901-2015K-B502 vs P091N-FD30BR5K |
P091N-QA20BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD901-2015K-B502 vs P091N-QA20BR5K |
P091N-FB20BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD901-2015K-B502 vs P091N-FB20BR5K |
P091N-EA20BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD901-2015K-B502 vs P091N-EA20BR5K |