-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 1000ohm, 20V, 10% +/-Tol, 3738
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2870
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTD902-1015K-B102 Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.5400 | Buy Now |
DISTI #
PTD902-1015K-B102-ND
|
DigiKey | POT 1K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
787 In Stock |
|
$1.3226 / $2.9100 | Buy Now |
DISTI #
PTD902-1015K-B102
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 50 mW, ± 10% - Trays (Alt: PTD902-1015K-B102) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0913 / $1.2397 | Buy Now |
DISTI #
652-PTD902-1015KB102
|
Mouser Electronics | Potentiometers 1K LINEAR RoHS: Compliant | 364 |
|
$1.2500 / $2.9100 | Buy Now |
DISTI #
V36:1790_06256921
|
Arrow Electronics | Res Carbon Film POT 1K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2129 | Americas - 122 |
|
$1.0921 / $1.7486 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 1K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
144 In Stock |
|
$1.0800 / $1.3100 | Buy Now |
DISTI #
PTD902-1015K-B102
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 50 mW, ± 10% - Trays (Alt: PTD902-1015K-B102) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0913 / $1.2397 | Buy Now |
|
Master Electronics | Res Carbon Film POT 1K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
144 In Stock |
|
$1.0800 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTD902-1015K-B102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTD902-1015K-B102
Bourns Inc
Potentiometer, Carbon, 0.05W, 1000ohm, 20V, 10% +/-Tol, 3738
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 9.65 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 20 V |