-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.025W, 10000ohm, 20V, 10% +/-Tol, 3768
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6282
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTD904-1020K-A103 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0700 | Buy Now |
DISTI #
PTD904-1020K-A103-ND
|
DigiKey | POT 10K OHM 1/40W CARBON LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
281 In Stock |
|
$1.6572 / $3.7900 | Buy Now |
DISTI #
PTD904-1020K-A103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 25 mW, ± 10% - Trays (Alt: PTD904-1020K-A103) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4650 / $1.6642 | Buy Now |
DISTI #
652-PTD904-1020KA103
|
Mouser Electronics | Potentiometers 10K AUDIO RoHS: Compliant | 352 |
|
$1.6800 / $3.7900 | Buy Now |
DISTI #
70774670
|
RS | PANEL CONTROL - 9MM-ST-CARBON | Bourns PTD904-1020K-A103 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 10% 0.025W 1(Elec)/1(Mech)Turns 6mm (37.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant | 0 |
|
$1.6100 / $2.3400 | Buy Now |
DISTI #
PTD904-1020K-A103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 25 mW, ± 10% - Trays (Alt: PTD904-1020K-A103) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4650 / $1.6642 | Buy Now |
DISTI #
PTD904-1020K-A103
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 25 mW, � 10% (Alt: PTD904-1020K-A103) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Film POT 10K Ohm 10% 0.025W 1(Elec)/1(Mech)Turns 6mm (37.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant | 0 |
|
$1.6100 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTD904-1020K-A103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTD904-1020K-A103
Bourns Inc
Potentiometer, Carbon, 0.025W, 10000ohm, 20V, 10% +/-Tol, 3768
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 12 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 17.2 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 20 V |