Part Details for PTD904-20BAP-C203 by Bourns Inc
Overview of PTD904-20BAP-C203 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2039A | Analog Devices | LTC4015EUHF Demo Board - Multi | |
DC2038A-J | Analog Devices | LTC4162 DC2038= Li-ion,adjust | |
DC2033A | Analog Devices | LT6110 - Cable/Wire Drop Compe |
Price & Stock for PTD904-20BAP-C203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTD904-20BAP-C203
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Audio, 25 mW, ± 20% - Bulk (Alt: PTD904-20BAP-C203) RoHS: Not Compliant Min Qty: 198 Package Multiple: 99 Container: Bulk | 0 |
|
RFQ |