PTD908-1020F-B503
Bourns Inc
Description: Potentiometer, Carbon, 0.05W, 50000ohm, 20V, 10% +/-Tol,

Overview of PTD908-1020F-B503 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTD908-1020F-B503 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66AJ7629
Newark Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTD908-1020F-B503 RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.1500
  • 500 $3.7800
  • 1,000 $3.3400
  • 2,500 $3.1000
$3.1000 / $4.1500 Buy Now
DISTI # 118-PTD908-1020F-B503-ND
DigiKey POT 50K OHM 1/20W CARBON LINEAR Min Qty: 324 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 324 $4.0023
$4.0023 Buy Now
DISTI # PTD908-1020F-B503
Avnet Americas Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 50 mW, ? 10% - Trays (Alt: PTD908-1020F-B503) RoHS: Not Compliant Min Qty: 324 Package Multiple: 54 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 324 $3.3100
  • 432 $3.2401
  • 756 $3.1702
  • 1,620 $3.1002
  • 3,240 $3.0303
  • 16,200 $2.9604
  • 32,400 $2.9137
$2.9137 / $3.3100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 81 $4.6600
  • 162 $3.5000
  • 243 $3.2600
  • 324 $3.2000
$3.2000 / $4.6600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 81 $4.6600
  • 162 $3.5000
  • 243 $3.2600
  • 324 $3.2000
$3.2000 / $4.6600 Buy Now

CAD Models for PTD908-1020F-B503 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTD908-1020F-B503 by Bourns Inc

PTD908-1020F-B503
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
15 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
8
Mounting Feature
PANEL MOUNT
Number of Terminals
24
Number of Turns
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Height
11.3 mm
Package Length
9.5 mm
Package Style
PCB Mount
Package Width
32.2 mm
Rated Power Dissipation (P)
0.05 W
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CARBON
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
20 V
Want to compare parts?
  1. PTD908-1020F-B503
    Bourns Inc
    Potentiometer, Carbon, 0.05W, 50000ohm, 20V, 10% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTD908-1020F-B503 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTD908-1020F-B503 by Bourns Inc

Select Manufacturer
Which Manufacturer of PTD908-1020F-B503 would you like to use for your alert(s)?
  • Please alert me when PTD908-1020F-B503 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTD908-1020F-B503 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTD908-1020F-B503 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTD908-1020F-B503 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTD908-1020F-B503.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTD908-1020F-B503 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: