Part Details for PTD9081215KB203 by Bourns Inc
Overview of PTD9081215KB203 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTD9081215KB203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTD908-1215K-B203
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Linear, 50 mW, ± 10% - Trays (Alt: PTD908-1215K-B203) RoHS: Compliant Min Qty: 378 Package Multiple: 63 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.9137 / $3.3100 | Buy Now |