Part Details for PTE45-152E-503B2 by Bourns Inc
Overview of PTE45-152E-503B2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for PTE45-152E-503B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3256
|
Newark | Panel Control - Slide Carbon |Bourns PTE45-152E-503B2 Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PTE45-152E-503B2
PTE45-152E-503B2 CAD Models
PTE45-152E-503B2 Part Data Attributes
|
PTE45-152E-503B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTE45-152E-503B2
Bourns Inc
Potentiometer, Carbon, 0.2W, 50000ohm, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Linear | |
Lead Length | 4.1 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10 mm | |
Package Length | 72 mm | |
Package Style | PCB Mount | |
Package Width | 16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CARBON | |
Tolerance | 20% |