Part Details for PTE60-122C-104A2 by Bourns Inc
Overview of PTE60-122C-104A2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTE60-122C-104A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0539
|
Newark | Panel Control - Slide Carbon |Bourns PTE60-122C-104A2 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70410845
|
RS | PTE Series Potentiometer w/ a 8 mm Dia. Shaft, 100kOhm, +/-20%, 0.1W, PCB Mnt | Bourns PTE60-122C-104A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1600 / $6.0700 | RFQ |
|
Ameya Holding Limited | Min Qty: 18 | 16 |
|
$7.7483 / $8.6092 | Buy Now |
Part Details for PTE60-122C-104A2
PTE60-122C-104A2 CAD Models
PTE60-122C-104A2 Part Data Attributes
|
PTE60-122C-104A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTE60-122C-104A2
Bourns Inc
POT SLIDE 100K OHM .1W 60MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Linear | |
Lead Length | 4.1 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10 mm | |
Package Length | 87 mm | |
Package Style | PCB Mount | |
Package Width | 16 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CARBON | |
Tolerance | 20% |