Part Details for PTE60-122C-104B2 by Bourns Inc
Overview of PTE60-122C-104B2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTE60-122C-104B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0540
|
Newark | Panel Control - Slide Carbon |Bourns PTE60-122C-104B2 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PTE60-122C-104B2
|
Avnet Abacus | Slide Potentiometer, Low Profile Type, 100 kOhm, � 20%, 200 mW, Linear, Through Hole (Alt: PTE60-122C-104B2) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTE60-122C-104B2
PTE60-122C-104B2 CAD Models
PTE60-122C-104B2 Part Data Attributes
|
PTE60-122C-104B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTE60-122C-104B2
Bourns Inc
POT SLIDE 100K OHM .2W 60MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Linear | |
Lead Length | 4.1 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10 mm | |
Package Length | 87 mm | |
Package Style | PCB Mount | |
Package Width | 16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CARBON | |
Tolerance | 20% |