There are no models available for this part yet.
Overview of PTE60-132D-103B2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21132DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
74ALVC1G132DY | Renesas Electronics Corporation | 5 PIN POSITIVE NAND GATE | |
HCS132DMSR | Renesas Electronics Corporation | CMOS Quad 2-Input NAND Schmitt Trigger |
Price & Stock for PTE60-132D-103B2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T3258
|
Newark | Panel Control - Slide Carbon |Bourns PTE60-132D-103B2 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
PTE60-132D-103B2
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 200 mW, Linear, Through Hole - Trays (Alt: PTE60-132D-103B2) RoHS: Compliant Min Qty: 252 Package Multiple: 18 Container: Tray | 0 |
|
RFQ |
CAD Models for PTE60-132D-103B2 by Bourns Inc
Part Data Attributes for PTE60-132D-103B2 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Construction
|
Linear
|
Lead Length
|
4.1 mm
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
10 mm
|
Package Length
|
87 mm
|
Package Style
|
PCB Mount
|
Package Width
|
16 mm
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistance
|
10000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Technology
|
CARBON
|
Tolerance
|
20%
|