Part Details for PTE60-151A-102B2 by Bourns Inc
Overview of PTE60-151A-102B2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for PTE60-151A-102B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0541
|
Newark | Panel Control - Slide Carbon |Bourns PTE60-151A-102B2 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PTE60-151A-102B2
|
Avnet Abacus | Slide Potentiometer, Low Profile Type, 1 kOhm, � 20%, 200 mW, Linear, Through Hole (Alt: PTE60-151A-102B2) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTE60-151A-102B2
PTE60-151A-102B2 CAD Models
PTE60-151A-102B2 Part Data Attributes
|
PTE60-151A-102B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTE60-151A-102B2
Bourns Inc
Res,Variable,Carbon,1K Ohms,20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Linear | |
Lead Length | 4.1 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10 mm | |
Package Length | 87 mm | |
Package Style | PCB Mount | |
Package Width | 16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000 Ω | |
Technology | CARBON | |
Tolerance | 20% |