Part Details for PTE60-151A-203B2 by Bourns Inc
Overview of PTE60-151A-203B2 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP151ACBZ-2.75-R7 | Analog Devices | 200mA LDO 2.75Vout | |
ADP151AUJZ-3.0-R7 | Analog Devices | Ultra-Low Noise 200mA LDO | |
ADP151ACBZ-1.1-R7 | Analog Devices | 200mA LDO 1.1Vout |
Price & Stock for PTE60-151A-203B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0726
|
Newark | Panel Control - Slide Carbon |Bourns PTE60-151A-203B2 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PTE60-151A-203B2
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 20 kOhm, ± 20%, 200 mW, Linear, Through Hole - Trays (Alt: PTE60-151A-203B2) RoHS: Not Compliant Min Qty: 252 Package Multiple: 18 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 144 |
|
RFQ |
Part Details for PTE60-151A-203B2
PTE60-151A-203B2 CAD Models
PTE60-151A-203B2 Part Data Attributes
|
PTE60-151A-203B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTE60-151A-203B2
Bourns Inc
Res,Variable,Carbon,20K Ohms,20% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Construction | Linear | |
Lead Length | 4.1 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10 mm | |
Package Length | 87 mm | |
Package Style | PCB Mount | |
Package Width | 16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CARBON | |
Tolerance | 20% |