There are no models available for this part yet.
Overview of PTE60-151B-103B1 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F151/BEA | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16 - Dual marked (M38510/33901BEA) | |
54F151/BFA | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CDFP16 - Dual marked (M38510/33901BFA) | |
54F151/B2A | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CQCC20 - Dual marked (M38510/33901B2A) |
Price & Stock for PTE60-151B-103B1 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y1576
|
Newark | Panel Control - Slide Carbon |Bourns PTE60-151B-103B1 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
PTE60-151B-103B1
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 200 mW, Linear, Through Hole - Trays (Alt: PTE60-151B-103B1) RoHS: Not Compliant Min Qty: 252 Package Multiple: 18 Container: Tray | 0 |
|
RFQ |