Part Details for PTE60-151B-103B2 by Bourns Inc
Overview of PTE60-151B-103B2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for PTE60-151B-103B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1567
|
Newark | Potentiometer, Slide, Slide Potentiometer Type:Low Profile, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:200Mw, Track Taper:Linear, Potentiometer Mounting:Through Hole, Length Of Travel:60Mm, Lever Length:15Mm Rohs Compliant: Yes |Bourns PTE60-151B-103B2 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70155183
|
RS | Potentiometers Carbon Slide 10 kOhms Pwr 0.2W 15mm Travel Cermet PTE Series | Bourns PTE60-151B-103B2 RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 / $5.8500 | RFQ |
DISTI #
PTE60-151B-103B2
|
Avnet Abacus | Slide Potentiometer, Low Profile Type, 10 kOhm, � 20%, 200 mW, Linear, Through Hole (Alt: PTE60-151B-103B2) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTE60-151B-103B2
PTE60-151B-103B2 CAD Models
PTE60-151B-103B2 Part Data Attributes
|
PTE60-151B-103B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTE60-151B-103B2
Bourns Inc
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Bourns | |
Resistor Type | POTENTIOMETER |