Part Details for PTE60-152A-105B2 by Bourns Inc
Overview of PTE60-152A-105B2 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for PTE60-152A-105B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PTE60-152A-105B2
|
Mouser Electronics | Slide Potentiometers 1Mohms Travel=60mm Dual Gang RoHS: Compliant | 0 |
|
$2.6800 / $5.7600 | Order Now |
Part Details for PTE60-152A-105B2
PTE60-152A-105B2 CAD Models
PTE60-152A-105B2 Part Data Attributes
|
PTE60-152A-105B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTE60-152A-105B2
Bourns Inc
Res,Variable,Carbon,1M Ohms,20% +/-Tol
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 2 | |
Lead Length | 3.3 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10 mm | |
Package Length | 88 mm | |
Package Style | PCB Mount | |
Package Width | 16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |