Part Details for PTE60-201B-502B2 by Bourns Inc
Overview of PTE60-201B-502B2 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier |
Price & Stock for PTE60-201B-502B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9748
|
Newark | Panel Control - Slide Carbon |Bourns PTE60-201B-502B2 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PTE60-201B-502B2
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 5 kOhm, ± 20%, 200 mW, Linear, Through Hole - Trays (Alt: PTE60-201B-502B2) RoHS: Compliant Min Qty: 252 Package Multiple: 18 Container: Tray | 0 |
|
RFQ |