PTE60-202A-103B2
Bourns Inc
Description: Potentiometer, Carbon, 0.2W, 10000ohm, 20% +/-Tol

Overview of PTE60-202A-103B2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
142-02A08L Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)
LPR4012-202AMRB Coilcraft Inc General Purpose Inductor,
142-02A08 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS

Price & Stock for PTE60-202A-103B2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 28X8208
Newark Panel Control - Slide Carbon |Bourns PTE60-202A-103B2 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # PTE60-202A-103B2
Avnet Americas Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 200 mW, Linear, Through Hole - Trays (Alt: PTE60-202A-103B2) RoHS: Compliant Min Qty: 252 Package Multiple: 18 Container: Tray 0
RFQ

CAD Models for PTE60-202A-103B2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTE60-202A-103B2 by Bourns Inc

PTE60-202A-103B2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SLIDE
Construction
Rectangular
Ganging Number
2
Lead Length
3.3 mm
Mounting Feature
PCB MOUNT
Number of Terminals
6
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Package Height
10 mm
Package Length
88 mm
Package Style
PCB Mount
Package Width
16 mm
Rated Power Dissipation (P)
0.2 W
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CARBON
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. PTE60-202A-103B2
    Bourns Inc
    Potentiometer, Carbon, 0.2W, 10000ohm, 20% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTE60-202A-103B2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTE60-202A-103B2 by Bourns Inc

Select Manufacturer
Which Manufacturer of PTE60-202A-103B2 would you like to use for your alert(s)?
  • Please alert me when PTE60-202A-103B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTE60-202A-103B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTE60-202A-103B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTE60-202A-103B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTE60-202A-103B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTE60-202A-103B2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: