There are no models available for this part yet.
Overview of PTE7100-13DC-0E025BN by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V50013DCG | Renesas Electronics Corporation | Low EMI Clock Generator | |
5V50013DCG8 | Renesas Electronics Corporation | Low EMI Clock Generator | |
G8231813DCTHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x9Pin, 30u\\ Gold, NY4T, TAIL=2.5mm, T&R, WO/CAP |
Price & Stock for PTE7100-13DC-0E025BN by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM6607
|
Newark | Press Sensor, Gauge, 25Bar, 1/4"-18Npt Rohs Compliant: Yes |Sensata PTE7100-13DC-0E025BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4200 | Buy Now | |
DISTI #
1862-PTE7100-13DC-0E025BN-ND
|
DigiKey | INDUSTRIAL HERMETIC PRESSURE SEN Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0250 | Buy Now | |
DISTI #
682-E710013DC0E025BN
|
Mouser Electronics | Industrial Pressure Sensors Industrial Hermetic Pressure Sensor 25 bar, 1-5V Vreg, 1/4-18NPT, Packard RoHS: Compliant | 0 |
|
$52.0000 / $55.0000 | Order Now | |
DISTI #
75124255
|
RS | Hermetic Analog Pressure Sensor, 25 bar, 1-5V Vreg, 1/4-18NPT, Packard | Sensata - Pressure PTE7100-13DC-0E025BN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8800 / $87.5000 | Buy Now | ||
DISTI #
000000000007225285
|
Sager | INDUSTRIAL HERMETIC PRESSURE SENSOR 25 BAR, 1-5V VREG, 1/4-18NPT, PACKARD Min Qty: 1 | 0 |
|
$50.0000 / $70.0000 | Buy Now |