Part Details for PTE7100-31CC-2A200BN by Sensata Circuit Breakers
Overview of PTE7100-31CC-2A200BN by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM31CC71C226ME36K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GRT31CC71E226ME13L | Murata Manufacturing Co Ltd | 1206 (3216M) X7S (EIA) 25Vdc 22μF±20% | |
GRT31CC71C226ME13L | Murata Manufacturing Co Ltd | 1206 (3216M) X7S (EIA) 16Vdc 22μF±20% |
Part Details for PTE7100-31CC-2A200BN
PTE7100-31CC-2A200BN CAD Models
PTE7100-31CC-2A200BN Part Data Attributes
|
PTE7100-31CC-2A200BN
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
PTE7100-31CC-2A200BN
Sensata Circuit Breakers
Strain Guage Sensor, 0Psi Min, 2900.75Psi Max, 4-20mA, Cylindrical, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, PORT DIAMETER=15.6 MM AND PORT HEIGHT=13 MM, REVERSE VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 26 mm | |
Body Length or Diameter | 23 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF-2A MALE | |
Pressure Range-Max | 2900.75 Psi | |
Pressure Range-Min | ||
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |