There are no models available for this part yet.
Overview of PTE7100-32AC-1B200BN by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8232ACPZ-WP | Analog Devices | ECG and HRM IC Single Lead | |
AD8332ACPZ-RL | Analog Devices | Dual VGA | |
ADM8613Y232ACBZ-R7 | Analog Devices | IC,Reset,Watchdog,WD_DIS ULP S |
Price & Stock for PTE7100-32AC-1B200BN by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AJ4787
|
Newark | Pressure Sensor, Gauge, 200Bar, Voltage Rohs Compliant: Yes |Sensata PTE7100-32AC-1B200BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$71.8700 / $81.4100 | Buy Now | |
DISTI #
1862-PTE7100-32AC-1B200BN-ND
|
DigiKey | SENSOR 2900.75PSIG 1/4" 4.5V Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$80.0902 | Buy Now | |
DISTI #
682-E710032AC1B200BN
|
Mouser Electronics | Industrial Pressure Sensors Industrial Hermetic Pressure Sensor 200 bar, 0.5-4.5V Vrat, G1/4 DIN 3852-E, Packard RoHS: Compliant | 0 |
|
$52.0000 / $55.0000 | Order Now | |
DISTI #
72171285
|
RS | Industrial Hermetic Pressure Sensor 200 bar,0.5-4.5V, G1/4 DIN 3852-E, Packard | Sensata - Pressure PTE7100-32AC-1B200BN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9200 | RFQ | |
DISTI #
SNSPTE7100-32AC-1B200BN
|
Heilind Electronics | INDUSTRIAL HERMETIC PRESSURE S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Hermetic Analog Pressure Sensors - 200 bar - Output: 0.5-4.5 VDC - Supply: 5 ± 0.25 VDC - Port: G1/4A DIN 3852-E - Packard Metri-Pack 150 - O-ring RoHS: Compliant | 0 |
|
$42.8800 / $87.5000 | Buy Now | ||
DISTI #
000000000006184339
|
Sager | Industrial Pressure Sensors Industrial Hermetic Pressure Sensor 200 bar, 0.5-4.5V Vrat, G1/4 DIN 3852-E, Packard Min Qty: 1 | 0 |
|
$50.0000 / $70.0000 | Buy Now |