Part Details for PTE7100-42DB-0B400BN by Sensata Technologies
Overview of PTE7100-42DB-0B400BN by Sensata Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTE7100-42DB-0B400BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-PTE7100-42DB-0B400BN-ND
|
DigiKey | SENSOR 5801.51PSIG 1/4"NPT 4.5V Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$80.0902 | Buy Now |
DISTI #
682-E710042DB0B400BN
|
Mouser Electronics | Industrial Pressure Sensors Industrial Hermetic Pressure Sensor 400 bar, 0.5-4.5V Vrat, 1/4-18NPT, M12 RoHS: Compliant | 0 |
|
$52.0000 / $55.0000 | Order Now |
DISTI #
72171268
|
RS | Industrial Hermetic Pressure Sensor 400 bar, 0.5-4.5V Vrat, 1/4-18NPT, M12 | Sensata - Pressure PTE7100-42DB-0B400BN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9200 | RFQ |
DISTI #
SNSPTE7100-42DB-0B400BN
|
Heilind Electronics | INDUSTRIAL HERMETIC PRESSURE S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hermetic Analog Pressure Sensors - 400 bar - Output: 0.5-4.5 VDC - Supply: 5 ± 0.25 VDC - Port: 1/4 -18NP T - M12-4Pole - No O-ring RoHS: Compliant | 0 |
|
$42.8800 / $87.5000 | Buy Now |
DISTI #
000000000006184353
|
Sager | Industrial Pressure Sensors Industrial Hermetic Pressure Sensor 400 bar, 0.5-4.5V Vrat, 1/4-18NPT, M12 Min Qty: 1 | 0 |
|
$50.0000 / $70.0000 | Buy Now |