Part Details for PTE7300-14DM-0B016SN by Sensata Technologies
Overview of PTE7300-14DM-0B016SN by Sensata Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTE7300-14DM-0B016SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6950
|
Newark | Pressure Sensor, 16Bar, Seal Gauge, I2C, Operating Pressure Max:16Bar, Sensor Output Type:I2C Digital, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5.5Vdc, Port Style:1/4" - 18 Npt, Supply Current:3.7Ma Rohs Compliant: Yes |Sensata PTE7300-14DM-0B016SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$92.7400 / $111.8900 | Buy Now |
DISTI #
1862-PTE7300-14DM-0B016SN-ND
|
DigiKey | INDUSTRIAL DIGITAL HERMETIC PRES Min Qty: 1 Lead time: 8 Weeks Container: Box |
50 In Stock |
|
$78.7500 / $114.5500 | Buy Now |
DISTI #
682-E730014DM0B016SN
|
Mouser Electronics | Industrial Pressure Sensors IND DIGITAL HRMTC PRESS SENSOR RoHS: Compliant | 42 |
|
$71.9200 / $115.6700 | Buy Now |
DISTI #
73169530
|
RS | Digital Hermetic Pressure Sensor, 16 bar, I2C, 1/4-18 NPT, M12 | Sensata - Pressure PTE7300-14DM-0B016SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4400 / $63.0000 | RFQ |
DISTI #
SNSPTE7300-14DM-0B016SN
|
Heilind Electronics | 16BAR,I2C,1/4-18 NPT,IP69K INDUST DGTL HERMTC PRESS SNSR | Americas - 0 in Stock |
|
$56.4516 / $57.3771 | Buy Now |
|
Onlinecomponents.com | Hermetic Digital Pressure Sensors - 16 bar - Output: I²C - Supply: 2.7-5 VDC - Port: 1/4 -18NP T - M12 5-pin glass-to-metal-seal - No O-ring RoHS: Compliant | 0 |
|
$42.8800 / $87.5000 | Buy Now |
DISTI #
PTE7300-14DM-0B016SN
|
TTI | Industrial Pressure Sensors IND DIGITAL HRMTC PRESS SENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$70.1200 / $74.2800 | Buy Now |
DISTI #
000000000006373179
|
Sager | Industrial Pressure Sensors IND DIGITAL HRMTC PRESS SENSOR Min Qty: 1 | 0 |
|
$50.0000 / $70.0000 | Buy Now |