Part Details for PTE7500-31DG-1A200 by Sensata Technologies
Overview of PTE7500-31DG-1A200 by Sensata Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A20021TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 20 positions , 15u\\ Gold, 3.20mm tail length, LCP, Black, TRAY | |
G881A20001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 20 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for PTE7500-31DG-1A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6639
|
Newark | Press Sensor, Gauge, 200Bar, 1/4"-18Npt Rohs Compliant: Yes |Sensata PTE7500-31DG-1A200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6700 | Buy Now |
DISTI #
1862-PTE7500-31DG-1A200-ND
|
DigiKey | INDUSTRIAL DIGITAL PRESSURE SENS Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$56.0550 | Buy Now |
DISTI #
682-E750031DG1A200
|
Mouser Electronics | Industrial Pressure Sensors Industrial Digital Pressure Sensor, 200 bar, CANopen, 1/4-18NPT, FKM seal RoHS: Compliant | 0 |
|
$54.6000 / $57.7500 | Order Now |
DISTI #
75124305
|
RS | Digital Hermetic CANopen Pressure Sensor, 200 bar, 1/4-18 NPT, FKM Seal | Sensata - Pressure PTE7500-31DG-1A200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3500 / $56.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3300 / $92.5000 | Buy Now |
DISTI #
000000000007225317
|
Sager | INDUSTRIAL DIGITAL PRESSURE SENSOR, 200 BAR, CANOPEN, 1/4-18NPT, FKM SEAL Min Qty: 1 | 0 |
|
$52.5000 / $73.5000 | Buy Now |