Part Details for PTF-08-PU-L by OMRON Industrial Automation
Overview of PTF-08-PU-L by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF-08-PU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0674
|
Newark | Ly, pshin Socket,2 Pole, |Omron Industrial Automation PTF-08-PU-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$13.0900 / $18.1300 | Buy Now |
DISTI #
236-PTF-08-PU-L-ND
|
DigiKey | LY RELAY SOCKET, PUSH-IN TERMINA Min Qty: 1 Lead time: 9 Weeks Container: Box |
20 In Stock |
|
$9.4740 / $15.5000 | Buy Now |
DISTI #
71934603
|
RS | LY relay socket, Push-in terminals, 2-pole, no lever | Omron Automation PTF-08-PU-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$12.4000 / $15.5000 | Buy Now |
DISTI #
OMIPTF-08-PU-L
|
Heilind Electronics | LY,PSHIN SOCKET,2 POLE, PTF08PUL | Americas - 0 in Stock |
|
Buy Now |